• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1091 Switch disconnector fuse 32 A 690 V AC, 800 V DC 12 pc(s)

Image similar
Product type
Switch disconnector fuse
Number of pins
1
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
32 A
Type
SITOR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 13.75 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Design of the electrical connection / for the main circuit: Screw connection
  • Design of the device: For DIN rail mounting
  • Size of fuse insert: 10x38 mm
  • Mounting type / front mounting with 4-hole mounting: Yes
  • Suitability for use / switch disconnectors: Yes
  • Suitability for use / safety switch: Yes
  • Position / actuator: Front
  • AWG number / as coded connectable conductor cross-section / single-wire / minimum: 18
  • AWG number / as coded connectable conductor cross-section / single-wire / maximum: 4
  • Connectable conductor cross-section / for main contacts / multi-wired / minimum: 1.5 mm²
  • Connectable conductor cross-section / for main contacts / multi-wired / maximum 25 mm²
Type

SITOR

Product type

Switch disconnector fuse

Number of pins

1

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(W x H x D) 17.7 x 58 x 85 mm

Content

12 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

690 V AC

800 V DC

Width

17.7 mm

Height

58 mm

Depth

85 mm

Other

32 A

1

50 kA

IP20

Other

FALSE

Screw connection

FALSE

Other

FALSE

TRUE

FALSE

TRUE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262479 Siemens 3NC1091 Switch disconnector fuse 32 A 690 V AC, 800 V DC 12 pc(s)

User & Safety Instructions

User & Safety Instructions 2262479 Siemens 3NC1091 Switch disconnector fuse 32 A 690 V AC, 800 V DC 12 pc(s)

Description

SITOR backup circuit breakers 10x 38, to 32A, 690V AC SITOR 3NE solid-state fuses, 3NC protect power semiconductors against the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)