• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11211CA20 Switch disconnector fuse Fuse size = 000 160 A 240 V AC, 120 V DC 1 pc(s)

1/4
Product type
Switch disconnector fuse
Fuse size
000
Number of pins
1
Nominal current - rounded value
160 A
Type
Cover level 45 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of electrical connection / for main circuit: Frame terminal
  • Actuator type: Cover handle
  • Tightening torque / for screw connection / minimum: 3.5 Nm
  • Tightening torque / for screw terminals / maximum: 4 Nm
  • Design of the device: For assembly and installation on mounting plate
  • Size of the release tab: 0
  • Mounting type: Mounting plate
  • Suitability for use / switch disconnectors: Yes
  • Suitability for use / safety switch: Yes
  • Suitability for use / maintenance/repair switch: Yes
  • Mounting position: Horizontal/vertical
  • Mechanical life (operations) / typical: 2000
  • Position / actuator: Front
  • Product equipment / locking: Yes
  • Product property / sealable: Yes
  • Product extension / auxiliary switch: Yes
  • Product extension / optional / Lockability: Yes
  • Product extension / optional / fuse monitoring: Yes
  • Product expansion / optional / phase failure monitoring: Yes
  • Product expansion / optional / surge protection monitoring: Yes
  • Protection class IP: IP40
  • Protection class IP / with closed switch / with cover or cable lug cover: IP40
  • Protection class IP / with closed switch / without aperture or cable lug cover: IP30
  • Protection class IP/open: IP20
  • Surge voltage resistance: 8 kV
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum 55 °C.
  • Power loss / maximum 14 W.
  • Pollution level 3
  • Insulation voltage 690 V.
  • Connectable conductor cross-section / for main contacts / multi-wired / minimum: 1.5 mm²
  • Connectable conductor cross-section / for main contacts / multi-wired / maximum: 50 mm²
  • Connectable conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 1.5 mm²
  • Connectable conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 50 mm²
  • Connectable conductor cross-section / for main contacts / fine-wired / with wire-end processing / minimum: 1.5 mm²
  • Connectable conductor cross-section / for main contacts / fine-wired / with wire-end processing / maximum 35 mm²
  • Type of connectable conductor cross-sections / of laminated conductors / maximum: 8 x 8 mm
Type

Cover level 45 mm

Product type

Switch disconnector fuse

Fuse size

000

Number of pins

1

RoHS-compliant

Yes

Dim

(W x H x D) 38.8 x 141.7 x 74.1 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

240 V AC

120 V DC

Width

38.8 mm

Height

141.7 mm

Depth

74.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262480 Siemens 3NP11211CA20 Switch disconnector fuse Fuse size = 000 160 A 240 V AC, 120 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262480 Siemens 3NP11211CA20 Switch disconnector fuse Fuse size = 000 160 A 240 V AC, 120 V DC 1 pc(s)

Description

SENTRON 3NP1 fuse switch disconnectors, 1-pole, NH000, 160 A, For assembly and installation on mounting plate, frame clamp, cover plane 45mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.