
Technical specifications
- Design of electrical connection / for main circuit: Rail connectionFuse monitoring type: ElectronicElectrical connection arrangement / for main circuit: Flat connectionDesign of the device: For 185 mm busbar systemSlim terminal mounting, M 10Suitable for use / switch disconnectors: YesSuitability for use: System protectionMounting type: Permanent installationInbouwpositie loodrechtProtection class IP:IP30Ambient temperature / during operation / minimum: -25 °C.Ambient temperature / during operation / maximum: 55 °C.Power loss/maximum 23 W.Forward current (IC) / at 690 V / maximum permissible: 28 kAInsulation voltage 1000 VRail center distance 185 mm
- Type
In strip design
- Product type
Switch disconnector fuse
- Fuse size
1
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Nominal voltage
690 V AC
440 V DC
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2862204 Siemens 3NJ41233CF01 Switch disconnector fuse Fuse size = 1 250 A 690 V AC, 440 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862204 Siemens 3NJ41233CF01 Switch disconnector fuse Fuse size = 1 250 A 690 V AC, 440 V DC 1 pc(s)
Description
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































