
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Built-in current transformer, 600 A/5 A, class 1 for separating strips of the size NH1 to NH3
- Product type
Current transformer
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
600 A
- Nominal current - rounded value
600 A
- Suitable for
Fuse size 000 - 4
Attachable current transformer
1
600 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743993 Siemens 3NJ49152KB20 Current transformer Suitable for Fuse size 000 - 4 600 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743993 Siemens 3NJ49152KB20 Current transformer Suitable for Fuse size 000 - 4 600 A 1 pc(s)
Description
warning cover for operation shafts with spring connection width: 5,2mm color: yellow






























