• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ41233BT01 Switch disconnector fuse Fuse size = 1 250 A 690 V AC, 440 V DC 1 pc(s)

Image similar
Product type
Switch disconnector fuse
Fuse size
1
Number of pins
3
Nominal current - rounded value
250 A
Type
In strip design
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection / for main circuit: Frame terminalElectrical connection / main circuit arrangement: Direct connectionDesign of the device: For 185 mm busbar systemV-clamp, 25-150 / 185-300 mm²Suitable for use / switch disconnectors: YesSuitability for use: System protectionMounting type: Permanent installationInbouwpositie loodrechtProtection class IP:IP30Ambient temperature / during operation / minimum: -25 °C.Ambient temperature / during operation / maximum: 55 °C.Power loss/maximum 23 W.Forward current (IC) / at 690 V / maximum permissible: 28 kAInsulation voltage 1000 VRail center distance 185 mm
Type

In strip design

Product type

Switch disconnector fuse

Fuse size

1

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 99.5 x 662 x 195 mm

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

690 V AC

440 V DC

Width

99.5 mm

Height

662 mm

Depth

195 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862203 Siemens 3NJ41233BT01 Switch disconnector fuse Fuse size = 1 250 A 690 V AC, 440 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862203 Siemens 3NJ41233BT01 Switch disconnector fuse Fuse size = 1 250 A 690 V AC, 440 V DC 1 pc(s)

Description

Fuse disconnect strip 3-pole switchable, size 1 I=250A, U=690V Direct connection V terminal The 3NJ4 fuse disconnector for low voltage distribution. The 3NJ4 1- or 3-pole switchable fuse switch disconnectors can be used in low-voltage distributors, power and transformer stations and cable distribution cabinets. The Siemens 3NJ4 fuse switch disconnectors are characterized above all by: 1. Complies with IEC/EN 60439-1 and IEC/EN 60947-3. 2. Voltage levels up to AC 690 V. 3. Parking position for maintenance work. 4. Vertical and horizontal installation position. 5. Climatic conditions. 6. Protection class IP30 with closed, IP10 with open grip inserts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.