
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
20 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Duty class
gR
- Nominal voltage
690 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
- Length
38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2812758 Siemens 3NC10200MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 20 A 690 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 2812758 Siemens 3NC10200MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 20 A 690 V 20 pc(s)
Description
This text is machine translated.
Scope of delivery
- 20x SITOR cylindrical fuse insert.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












