
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W) 38 mm x 10 mm
- Content
20 pc(s)
- Duty class
gR
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Length
38 mm
25 A
10x38 mm
AC
25 A
690 V
Other
gR (general purpose semiconductor protection)
100 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870348 Siemens 3NC10250MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 20 pc(s)
User & Safety Instructions
User & Safety Instructions 2870348 Siemens 3NC10250MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 20 pc(s)
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













