• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC14100MK Torpedo fuse holder inset 10 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Very quick acting -FF-
RoHS-compliant
Yes
Dim
(L x W) 51 mm x 14 mm
Content
10 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(L x W) 51 mm x 14 mm

Content

10 pc(s)

Duty class

gR

Width

14 mm

Length

51 mm

10 A

14x51 mm

AC

10 A

690 V

Other

gR (general purpose semiconductor protection)

100 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870357 Siemens 3NC14100MK Torpedo fuse holder inset 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2870357 Siemens 3NC14100MK Torpedo fuse holder inset 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.