
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(W x H) 14 mm x 51 mm
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
20 A
Other
14x51 mm
AC
20 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702469 Siemens 3NC14205 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
Datasheet 1702469 Siemens 3NC14205 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702469 Siemens 3NC14205 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
Description
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































