
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Duty class
aR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
40 A
14x51 mm
AC
40 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
8
Documents & Downloads
Datasheet
Datasheet 1702470 Siemens 3NC1440 Torpedo fuse holder inset 40 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702470 Siemens 3NC1440 Torpedo fuse holder inset 40 A 690 V 1 pc(s)
Description
SITOR cylindrical fuse link, 14x51 mm, 40 A, aR, Un AC: 690 V, Un DC: 800 V, DC according to UL
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































