
Number (Package size 3 pc(s))
Total (€ 55.00 / piece)
€ 164.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Switch-off capacity
100 kA
- Duty class
gS
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC/DC
125 A
690 V
100 A
Other
Top fuse status indicator
690
250
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2254052 Siemens 3NE10220 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2254052 Siemens 3NE10220 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 690 V 3 pc(s)
Description
SITOR fuse link, with blade contacts, NH00, in: 125 A, GS, UN AC: 690 V, UN DC: 250 V, front-end indicator semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short-circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.
This text is machine translated.
This text is machine translated.






























