
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
NH fuse disconnector
- Fuse size
1
- RoHS-compliant
Yes
- Dim
(W x H x D) 23 x 135 x 53 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Size
1
- Suitable for
Fuse size 000 - 4
- Width
23 mm
- Height
135 mm
- Depth
53 mm
250 A
NH1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742848 Siemens 3NG1202 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742848 Siemens 3NG1202 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)
Description
LV HRC fuse base Sz. 3, 1-pole 630 A 690 V (1000 V) flat terminal




























