
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
NH fuse disconnector
- Fuse size
2
- RoHS-compliant
Yes
- Dim
(W x H x D) 23 x 150 x 61 mm
- Content
1 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Suitable for
Fuse size 000 - 4
- Width
23 mm
- Height
150 mm
- Depth
61 mm
400 A
NH2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742849 Siemens 3NG1302 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 2 400 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742849 Siemens 3NG1302 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 2 400 A 1 pc(s)
Description
LV HRC fuse base Sz. 4, 1-pole 1250 A, 690 V flat terminal




























