
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
NH fuse disconnector
- Fuse size
3
- RoHS-compliant
Yes
- Dim
(L x W x H) 190 cm x 23 mm x 150 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Suitable for
Fuse size 000 - 4
- Width
23 mm
- Height
150 mm
- Length
190 cm
- Depth
73 mm
630 A
NH3
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741268 Siemens 3NG1402 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 3 630 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741268 Siemens 3NG1402 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 3 630 A 1 pc(s)
Description
LV HRC fuse base Sz. 00, 3-pole 160 A 690 V (1000 V) Flat terminal, 95 mm2




























