
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
NH fuse holder
- Fuse size
4a
- Number of pins
1
- RoHS-compliant
Yes
- Dim
(W x H x D) 116 x 419 x 217.5 mm
- Content
1 pc(s)
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Nominal voltage
690 V
- Width
116 mm
- Height
419 mm
- Depth
217.5 mm
1250 A
1
NH4a
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742870 Siemens 3NH7520 NH fuse holder Fuse size = 4a 1250 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742870 Siemens 3NH7520 NH fuse holder Fuse size = 4a 1250 A 690 V 1 pc(s)
Description
In-line fuse switch disconnector 3-pole selectable, Sz. 3 I=630 A, U=690 V Direct connection V terminal new design The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in low-voltage distribution boards, substations and cable distribution cubicles. Key features of the Siemens 3NJ4 fuse switch disconnectors: 1. Compliance with IEC/EN 60439-1 and IEC/EN 60947-3. 2. Voltage levels up to 690 V AC. 3. Parking position for maintenance. 4. Vertical and horizontal mounting position. 5. Weathering resistance. 6. Degree of protection IP30 with closed fuse carriers, IP10 with open fuse carriers. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































