• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ41033BF01 Fuse disconnect term. Strip, 3-pole switchable, size 00 I=160A, U=AC 690V Switch disconnector fuse

Image similar
Product type
Switch disconnector fuse
Content
1 pc(s)
Model
Fuse switch disconnector
Rated permanent current Iu
160 A
Number of poles
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Content

1 pc(s)

Fuse switch disconnector

160 A

3

NH000, NH00

Screw connection

690 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044258 Siemens 3NJ41033BF01 Fuse disconnect term. Strip, 3-pole switchable, size 00 I=160A, U=AC 690V Switch disconnector fuse

Description

Fuse disconnect term. Strip, switchable 3-pin, size 00 I=160A, U=AC 690V Flat terminal M8 for cable shoe 1x 10-95 mm2 The 3NJ4 fuse disconnector for low voltage distribution. The 3NJ4 1- or 3-pole switchable fuse switch disconnectors can be used in low-voltage distributors, power and transformer stations and cable distribution cabinets. The Siemens 3NJ4 fuse switch disconnectors are characterized above all by: 1. Complies with IEC/EN 60439-1 and IEC/EN 60947-3. 2. Voltage levels up to AC 690 V. 3. Parking position for maintenance work. 4. Vertical and horizontal installation position. 5. Climatic conditions. 6. Protection class IP30 with closed, IP10 with open grip inserts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.