
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Built-in current transformer, 150 A/1A, class 1 for disconnectors size NH00
- Product type
Current transformer
- Fuse size
00
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Suitable for
Fuse size 000 - 4
Attachable current transformer
1
150 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743060 Siemens 3NJ49151FA20 Current transformer Suitable for Fuse size 000 - 4 Fuse size = 00 150 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743060 Siemens 3NJ49151FA20 Current transformer Suitable for Fuse size 000 - 4 Fuse size = 00 150 A 1 pc(s)
Description
Accessory for strips 3NJ41 In-line fuse switch disconnectors Sz. NH1-3 Current transformers can be integrated 600/1 A, Cl. 0.5 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























