Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Technical specifications
- Current transformer, 500 A/1 A, class 1
- Product type
Current transformer
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
Other
1
500 A
FS 10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701598 Siemens 3NJ69403BK11 Current transformer 500 A 1 pc(s)
Datasheet 1701598 Siemens 3NJ69403BK11 Current transformer 500 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701598 Siemens 3NJ69403BK11 Current transformer 500 A 1 pc(s)
Description
accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Current transformer busbars for 4 current transformers with 14 mm bushing opening Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.