
Technical specifications
- Design of electrical connection / for main circuit: Rail connection
- Type of connection technology: Flat connection
- Actuator type: Cover handle
- Fuse monitoring design: Electronic EFM15
- Tightening torque / with screw connection / minimum: 10 Nm
- Tightening torque / for screw connection / maximum: 12 Nm
- Design of device: For mounting and mounting on mounting plate
- Frame size of the separation pad: 00 and 000
- Mounting type: Floor mounting
- Suitable for use / switch disconnectors: Yes
- Suitable for use / safety switch: Yes
- Suitable for use / Maintenance/Repair switch: Yes
- Mounting position: Horizontal / vertical
- Mechanical life (cycles) / typical: 2000
- Position / of actuator: Front
- Product features / locking: Yes
- Product component / trigger: Yes
- Product property / lead-sealable: Yes
- Product function / fuse monitoring: Yes
- Product extension / auxiliary switch: Yes
- Product extension / optional / lockable: Yes
- Product extension / optional / overvoltage protection monitoring: Yes
- Protection class IP:IP40
- Protection class IP / with switch closed / with aperture or cable shoe cover: IP40
- Protection class IP / with switch closed / without aperture or cable shoe cover: IP30
- Protection class IP/open IP20
- Surge voltage resistance: 8 kV
- Ambient temperature / during operation / minimum: -25 °C.
- Ambient temperature / during operation / maximum: 55 °C.
- Power loss/maximum 51 W.
- Pollution level: 2
- Insulation voltage 690 V
- Conductor cross-section / for main contacts / multi-wire / minimum: 2.5 mm²
- Conductor cross-section/for main contacts/multi-wire/maximum: 95 mm²
- Conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 2.5 mm²
- Conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 95 mm²
- Type of connectable conductor cross-sections / laminated conductor / maximum: 24 x 12 mm
- Type
Cover level 45 mm
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 105.8 x 202 x 126.4 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Width
105.8 mm
- Height
202 mm
- Depth
126.4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2864064 Siemens 3NP11331CA14 Switch disconnector fuse Fuse size = 00 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864064 Siemens 3NP11331CA14 Switch disconnector fuse Fuse size = 00 160 A 690 V AC 1 pc(s)
Description
SENTRON, 3NP1 fuse disconnector, 3-pole, NH00, 160 A, for installation and installation on mounting plate, flat connection, fuse monitoring, electronic EFM15, cover level 45mm
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















