
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary Conductor connection 0.25 mm² - 1mm²
- Type
Accessories for 3NP1 fuse switch disconnectors
- Product type
Auxiliary contact
- Fuse size
00
- RoHS-compliant
Yes
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705936 Siemens 3NP19331BG30 Auxiliary contact Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705936 Siemens 3NP19331BG30 Auxiliary contact Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)
Description
Auxiliary switch, 1 changeover contact, for Size NH1, NH2, NH3, Accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































