• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11341BC10 Switch disconnector fuse Fuse size = 00 160 A 690 V AC, 440 V DC 1 pc(s)

1/2
Image similar
Product type
Switch disconnector fuse
Fuse size
00
Number of pins
4
Nominal current - rounded value
160 A
Type
Cover level 32/70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection / for main circuit: Rail connection
  • Type of connection technology: Flat connection
  • Actuator type: Cover handle
  • Busbar version: Busbar thickness 5 or 10 mm
  • Tightening torque / with screw connection / minimum: 10 Nm
  • Tightening torque / for screw connection / maximum: 12 Nm
  • Type of device: For 8US 60mm busbar system
  • Frame size of the separation pad: 00 and 000
  • Rail mounting system
  • Suitable for use / switch disconnectors: Yes
  • Suitable for use / safety switch: Yes
  • Suitable for use / Maintenance/Repair switch: Yes
  • Mounting position: Horizontal / vertical
  • Mechanical life (cycles) / typical: 2000
  • Position / of actuator: Front
  • Product features / locking: Yes
  • Product property / lead-sealable: Yes
  • Product extension / auxiliary switch: Yes
  • Product extension / optional / lockable: Yes
  • Product extension / optional / fuse monitoring: Yes
  • Product extension / optional / phase failure monitoring: Yes
  • Product extension / optional / overvoltage protection monitoring: Yes
  • Protection class IP:IP40
  • Protection class IP / with switch closed / with aperture or cable shoe cover: IP40
  • Protection class IP / with switch closed / without aperture or cable shoe cover: IP30
  • Protection class IP/open IP20
  • Surge voltage resistance: 8 kV
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: 55 °C.
  • Power loss/maximum 56 W.
  • Pollution level 3
  • Insulation voltage 690 V
  • Rail center distance 60 mm
  • Width of the busbar / minimum: 12 mm
  • Width of the busbar / maximum: 30 mm
  • Conductor cross-section / for main contacts / multi-wire / minimum: 2.5 mm²
  • Conductor cross-section/for main contacts/multi-wire/maximum: 95 mm²
  • Conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 2.5 mm²
  • Conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 95 mm²
  • Type of connectable conductor cross-sections / laminated conductor / maximum: 24 x 12 mm
Type

Cover level 32/70 mm

Product type

Switch disconnector fuse

Fuse size

00

Number of pins

4

RoHS-compliant

Yes

Dim

(W x H x D) 147.6 x 237.3 x 137.5 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

690 V AC

440 V DC

Width

147.6 mm

Height

237.3 mm

Depth

137.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2864066 Siemens 3NP11341BC10 Switch disconnector fuse Fuse size = 00 160 A 690 V AC, 440 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864066 Siemens 3NP11341BC10 Switch disconnector fuse Fuse size = 00 160 A 690 V AC, 440 V DC 1 pc(s)

Description

SENTRON, 3NP1 fuse disconnector, 4-pole, NH00, 160 A, for 8US 60mm busbar system, flat connection, cover level 32/70mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.