
Technical specifications
- Design of electrical connection / for main circuit: Frame terminal
- Actuator type: Cover handle
- Fuse monitoring design: Electronic EFM15
- Tightening torque / with screw connection / minimum: 10 Nm
- Tightening torque / for screw connection / maximum: 10 Nm
- Design of device: For mounting and mounting on mounting plate
- Frame size of the separation pad: 1 and 0
- Mounting type: Floor mounting
- Suitable for use / switch disconnectors: Yes
- Suitable for use / safety switch: Yes
- Suitable for use / Maintenance/Repair switch: Yes
- Mounting position: Horizontal / vertical
- Mechanical life (cycles) / typical: 1600
- Position / of actuator: Front
- Product features / locking: Yes
- Product component / trigger: Yes
- Product property / lead-sealable: Yes
- Product function / fuse monitoring: Yes
- Product extension / auxiliary switch: Yes
- Product extension / optional / lockable: Yes
- Product extension / optional / overvoltage protection monitoring: Yes
- Protection class IP:IP40
- Protection class IP / with switch closed / with aperture or cable shoe cover: IP40
- Protection class IP / with switch closed / without aperture or cable shoe cover: IP30
- Protection class IP/open IP20
- Surge voltage resistance: 8 kV
- Ambient temperature / during operation / minimum: -25 °C.
- Ambient temperature / during operation / maximum: 55 °C.
- Power loss/maximum 93 W.
- Pollution level: 2
- Insulation voltage 690 V
- Conductor cross-section / for main contacts / multi-wire / minimum: 70 mm²
- Conductor cross-section/for main contacts/multi-wire/maximum: 185 mm²
- Conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 70 mm²
- Conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 185 mm²
- Connectable wire cross-section / for main contacts / fine-wire / with wire-end processing / minimum: 70 mm²
- Conductor cross-section / for main contacts / fine-wire / with wire-end processing / maximum: 120 mm²
- Type of connectable conductor cross-sections / laminated conductor / maximum: 20 x 10 mm
- Type
Cover level 70 mm
- Product type
Switch disconnector fuse
- Fuse size
1
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 183.7 x 306 x 146.5 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Nominal voltage
690 V AC
- Width
183.7 mm
- Height
306 mm
- Depth
146.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864076 Siemens 3NP11431DA24 Switch disconnector fuse Fuse size = 1 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864076 Siemens 3NP11431DA24 Switch disconnector fuse Fuse size = 1 250 A 690 V AC 1 pc(s)
Description
SENTRON, 3NP1 fuse disconnector, 3-pole, NH1, 250 A, for installation and mounting on mounting plate, frame clamp, fuse monitoring, electronic EFM15, cover level 70mm
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














