• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11511DA20 Switch disconnector fuse Fuse size = 2 400 A 240 V AC, 120 V DC 1 pc(s)

1/3
Image similar
Product type
Switch disconnector fuse
Fuse size
2
Number of pins
1
Nominal current - rounded value
400 A
Type
Cover level 70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection / for main circuit: Frame terminal
  • Actuator type: Cover handle
  • Tightening torque / with screw connection / minimum: 25 Nm
  • Tightening torque / for screw connection / maximum: 25 Nm
  • Design of device: For mounting and mounting on mounting plate
  • Frame size of the separation pad: 2 and 1
  • Mounting type: Floor mounting
  • Suitable for use / switch disconnectors: Yes
  • Suitable for use / safety switch: Yes
  • Suitable for use / Maintenance/Repair switch: Yes
  • Mounting position: Horizontal / vertical
  • Mechanical life (cycles) / typical: 1000
  • Position / of actuator: Front
  • Product features / locking: Yes
  • Product property / lead-sealable: Yes
  • Product extension / auxiliary switch: Yes
  • Product extension / optional / lockable: Yes
  • Product extension / optional / fuse monitoring: Yes
  • Protection class IP:IP40
  • Protection class IP / with switch closed / with aperture or cable shoe cover: IP40
  • Protection class IP / with switch closed / without aperture or cable shoe cover: IP30
  • Protection class IP/open IP20
  • Surge voltage resistance: 8 kV
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: 55 °C.
  • Power loss/maximum 48 W.
  • Pollution level 3
  • Insulation voltage 690 V
  • Conductor cross-section / for main contacts / multi-wire / minimum: 120 mm²
  • Conductor cross-section/for main contacts/multi-wire/maximum: 300 mm²
  • Conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 120 mm²
  • Conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 300 mm²
  • Connectable wire cross-section / for main contacts / fine-wire / with wire-end processing / minimum: 120 mm²
  • Conductor cross-section / for main contacts / fine-wire / with wire-end processing / maximum: 240 mm²
  • Type of connectable conductor cross-sections / laminated conductor / maximum: 32 x 10 mm
Type

Cover level 70 mm

Product type

Switch disconnector fuse

Fuse size

2

Number of pins

1

RoHS-compliant

Yes

Dim

(W x H x D) 79.4 x 306 x 130 mm

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Nominal voltage

240 V AC

120 V DC

Width

79.4 mm

Height

306 mm

Depth

130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864083 Siemens 3NP11511DA20 Switch disconnector fuse Fuse size = 2 400 A 240 V AC, 120 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864083 Siemens 3NP11511DA20 Switch disconnector fuse Fuse size = 2 400 A 240 V AC, 120 V DC 1 pc(s)

Description

SENTRON, 3NP1 fuse disconnector, 1-pole, NH2, 400 A, for mounting and installation on mounting plate, frame terminal, cover level 70mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.