
Technical specifications
- Design of the basic type: 3NP11
- Rail mounting system
- Mounting position: Horizontal / vertical
- PROTECTION CLASS IP20, IP30, IP40
- Ambient temperature during operation: -25 °C - +55 °C
- Power loss max. 234 W.
- Fuse monitoring design: Electronic EFM15
- Design of electrical connection for main circuit: Frame terminal
- Insulation voltage 690 V
- Rail center distance 60 mm
- NH fuse system
- Surge voltage resistance: 8 kV
- Width of the busbar max.: 30 mm
- Mechanical life (cycles) / typical: 1000
- Locking: Yes
- Triggered detector: Yes
- Lead-sealable: Yes
- Type
Cover level 32/70 mm
- Product type
Switch disconnector fuse
- Fuse size
3
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 249.4 x 306 x 195.7 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Width
249.4 mm
- Height
306 mm
- Depth
195.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864098 Siemens 3NP11631BC24 Switch disconnector fuse Fuse size = 3 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864098 Siemens 3NP11631BC24 Switch disconnector fuse Fuse size = 3 630 A 690 V AC 1 pc(s)
Description
SENTRON, 3NP1 fuse disconnector, 3-pole, NH3, 630 A, for 8US 60mm busbar system, frame clamp, fuse monitor, electronic EFM15, cover level 32/70mm
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















