
Technical specifications
- Design of the basic type: 3NP11
- Mounting method: Mounting plate
- Mounting position: Horizontal / vertical
- PROTECTION CLASS IP20, IP30, IP40
- Ambient temperature during operation: -25 °C - +55 °C
- Power loss max. 234 W.
- Fuse monitoring design: Electronic EFM15
- Design of electrical connection for main circuit: Frame terminal
- Insulation voltage 690 V
- NH fuse system
- Surge voltage resistance: 8 kV
- Floor mounting: Yes
- Mechanical life (cycles) / typical: 1000
- Locking: Yes
- Triggered detector: Yes
- Lead-sealable: Yes
- Type
Cover level 70 mm
- Product type
Switch disconnector fuse
- Fuse size
3
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 249.4 x 306 x 169.7 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Width
249.4 mm
- Height
306 mm
- Depth
169.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864100 Siemens 3NP11631DA24 Switch disconnector fuse Fuse size = 3 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864100 Siemens 3NP11631DA24 Switch disconnector fuse Fuse size = 3 630 A 690 V AC 1 pc(s)
Description
SENTRON, 3NP1 fuse disconnector, 3-pole, NH3, 630 A, for installation and mounting on mounting plate, frame clamp, fuse monitoring, electronic EFM15, cover level 70mm
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















