
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Feed-in terminal 16 mm² - 95 mm²
- Type
Accessories for 3NP1 fuse switch disconnectors
- Product type
Feeder terminal
- Fuse size
000
- RoHS-compliant
Yes
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742724 Siemens 3NP19231BD00 Feeder terminal Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742724 Siemens 3NP19231BD00 Feeder terminal Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)
Description
Cable connection cover, for Size NH000, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
































