
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Double prism terminal 2 x 150 mm² - 185 mm²
- Type
Accessories for 3NP1 fuse switch disconnectors
- Product type
Terminal
- Fuse size
3
- RoHS-compliant
Yes
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743675 Siemens 3NP19631BB20 Terminal Suitable for Fuse size 000 - 4 Fuse size = 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743675 Siemens 3NP19631BB20 Terminal Suitable for Fuse size 000 - 4 Fuse size = 3 1 pc(s)
Description
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH3, 630 A, for Rittal busbar system 60 mm, Box terminal, Cover level 32/70 mm































