
Image similar
Torpedo fuse holder inset
Yes
(L x W x H) 38 x 10 x 38 mm
10 pc(s)
6 A
6 A
100 kA
gG
500 V
10 mm
38 mm
38 mm
6 A
Other
10x38 mm
AC
6 A
500 V
Other
gL/gG (cable protection/equipment protection)
100 kA
1
yes
Datasheet 1795697 Siemens 3NW60011 Torpedo fuse holder inset 6 A 500 V 10 pc(s)
User & Safety Instructions 1795697 Siemens 3NW60011 Torpedo fuse holder inset 6 A 500 V 10 pc(s)
The necessary accessories are required to use the article as described.