
Siemens 3NW70341 3NW7034-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)
Product type
Fuse holder
Nominal voltage
690 V AC
Nominal current - rounded value
32 A
Mounting type
DIN rail
Suitable for
Micro fuse 10.3 x 38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Number of pins: 3
- Size of the fuse link: 10 x 38 mm
- Mounting depth 58 mm
- Number of broad division units: 2.5
- Product type
Fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Mounting type
DIN rail
IP20
- Suitable for
Micro fuse 10.3 x 38 mm
- Type
LED signal detector, compact design
- Weight
212 g
- Length
58 mm
- Width
45 mm
- Height
90 mm
- Dimensions
58 mm
- Content
1 pc(s)
- Dim
(L x W x H) 58 x 45 x 90 mm
- RoHS-compliant
Yes
- Type
3NW7034-1
690 V
DIN rail
TRUE
58 mm
3
2.5
IP20
FALSE
TRUE
10x38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736193 Siemens 3NW70341 3NW7034-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736193 Siemens 3NW70341 3NW7034-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO + 1 NC, 60 V DC 3-pole, Size S0 Spring-type terminal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































