
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
10 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Duty class
gG
- Nominal voltage
500 V
- Width
10 mm
- Height
38 mm
- Length
38 mm
12 A
10x38 mm
AC
12 A
500 V
Other
gL/gG (cable protection/equipment protection)
100 kA
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1796202 Siemens 3NW60061 Torpedo fuse holder inset 12 A 500 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1796202 Siemens 3NW60061 Torpedo fuse holder inset 12 A 500 V 10 pc(s)
Description
SENTRON, cylindrical fuse insert, 10x38 mm, 12 A, GG, UN AC: 500 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














