
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Duty class
gG
- Nominal voltage
500 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
- Depth
14 mm
40 A
14x51 mm
AC
40 A
500 V
Other
120 kA
5
Documents & Downloads
Datasheet
Datasheet 1683516 Siemens 3NW61171 Torpedo fuse holder inset 40 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683516 Siemens 3NW61171 Torpedo fuse holder inset 40 A 500 V 1 pc(s)
Description
LV HRC fuse element, NH1, In: 63 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































