
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Technical specifications
- Number of pins: 3
- Size of the fuse link: Class CC
- Mounting depth 58 mm
- Number of broad division units: 2.5
- Type
Compact design
- Product type
Fuse holder
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 45 x 90 mm
- Content
1 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
600 V AC
- Width
45 mm
- Height
90 mm
- Length
58 mm
- Depth
58 mm
IP20
- Mounting type
DIN rail
- Weight
175 g
600 V
DIN rail
TRUE
58 mm
3
2.5
IP20
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702666 Siemens 3NW75331HG Fuse holder 30 A 600 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702666 Siemens 3NW75331HG Fuse holder 30 A 600 V AC 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 380 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.44*
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































