• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2416-8XF31-2AP6 Star-delta combo 7.5 kW + auxiliary contact Piece 1 pc(s)

Image similar
Product type
Star-delta combo
No. of pins
3-pin
Power
7.5 kW
Connection
Spring-loaded connector
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Star delta combination AC-3, 7.5kW/400V, AC 220V 50Hz/240V 60Hz, 3-pole, S00

Our service for you

Technical specifications

Packaging type

Piece

Product type

Star-delta combo

Type

3RA2416-8XF31-2AP6

Type

S00

No. of pins

3-pin

Auxiliary contact type

3 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

400 V AC

7.5 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Spring-loaded connector

Content

1 pc(s)

RoHS-compliant

Yes

7.5 kW

3

0

16 A

IP20

Spring clamp connection

AC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871516 Siemens 3RA2416-8XF31-2AP6 Star-delta combo 7.5 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871516 Siemens 3RA2416-8XF31-2AP6 Star-delta combo 7.5 kW + auxiliary contact Piece 1 pc(s)

Description

Star delta combination AC-3, 7.5 kW/400 V, AC 220V 50 Hz 240V 60 Hz 3-pole, size S00 Spring connection Electrical and mechanical interlocking 3 S integrated star triangle combination SIRIUS 3RA24 for gentle starting of synchronous motors.
The 3RA24 star-delta combination is a tested, factory-pre-assembled combination of three 3RT2 contactors, which are already wired and mechanically and electrically locked. The additionally included function module with integrated control logic and time setting replaces the complete wiring in the control circuit. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA24 star-delta combinations are available with AC and DC actuation in sizes S00 to S3. They are offered in screw and spring-type connection technology for mounting on DIN rail or screw mounting. In addition, variants for connecting to IO-Link or AS-Interface are available.
The accessories of the 3RT2 contactors are uniform for all sizes and can also be used for the contactor combinations.
The 3RA24 star delta combinations replace the tried-and-tested 3RA14 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.