• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2922-1AA00 Top-hat rail adapter 1 pc(s)

Image similar
Product type
Top-hat rail adapter
Length
28.8 mm
Width
45 mm
Height
265 mm
Dim
(L x W x H) 28.8 x 45 x 265 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRANSFER CONTROL DEVICE F. MCCB ACB LBS

Our service for you

Technical specifications

  • Mounting type: screw and snap-on mounting on DIN rail
  • Size of the power switch: S00, S0
Product type

Top-hat rail adapter

Length

28.8 mm

Width

45 mm

Height

265 mm

Dim

(L x W x H) 28.8 x 45 x 265 mm

Content

1 pc(s)

Type

3RA2922-1AA00

RoHS-compliant

Yes

Plastic

DIN rail (top hat rail) 35 mm

Straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1684735 Siemens 3RA2922-1AA00 Top-hat rail adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684735 Siemens 3RA2922-1AA00 Top-hat rail adapter 1 pc(s)

Description

SENTRON ATC 5300 LED 144x144 Transfer control device for control of MCCB, ACB, LBS for load transfer between main and standby power supply Control panel instrument Un 220-240 V AC 50/60 Hz Un 12-48 V DC Setting range: Ue100-690 V 50/60 Hz Screw terminal connection

What kind of DIN & Mounting Rail Accessories are you looking for?