• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2933-2BB1 Wiring kit 1 pc(s)

1/4
Image similar
Product type
Wiring kit
Type
3RA2933-2BB1
Type
S2
Compatible with series
Siemens Sirius series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wiring kit

Type

3RA2933-2BB1

Type

S2

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Screw-fit

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Black

Type

3RA 2933-2 BB1

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430760 Siemens 3RA2933-2BB1 Wiring kit 1 pc(s)

Datasheet 1430760 Siemens 3RA2933-2BB1 Wiring kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430760 Siemens 3RA2933-2BB1 Wiring kit 1 pc(s)

Description

Wiring kit for electrical and mechanical screw connection for star-trick S2/S2/S2 simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)