
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Package
- Product type
Control circuit terminal
- Length
45 mm
- Width
28 mm
- Dim
(L x W) 45 mm x 28 mm
- Weight
0.048 kg
- Connection
Spring-loaded connector
- Content
1 pc(s)
- Type
3RA6920-2C
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1720844 Siemens 3RA6920-2C Control circuit terminal (L x W) 45 mm x 28 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1720844 Siemens 3RA6920-2C Control circuit terminal (L x W) 45 mm x 28 mm 1 pc(s) Package
Description
Main circuit terminals for 3RA6 line-side screw-type technology output side spring-type connection system





























