• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Edge protector PVC Black 10 m

1/3
Product type
Edge protector
Material
PVC
Factory colour
Black
Content
10 m
Type
TC-9957440
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

565 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 14.99
-36 %
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Edge protector

Factory colour

Black

Material

PVC

Content

10 m

Type

TC-9957440

Documents & Downloads

Datasheet

Datasheet 2489360 TRU COMPONENTS Edge protector PVC Black 10 m

User & Safety Instructions

User & Safety Instructions 2489360 TRU COMPONENTS Edge protector PVC Black 10 m

Description

Scope of delivery

  • 10 m

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)