• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2412.210 PG strap with sleeve Copper 10 pc(s) Package

1/3
Packaging type
Package
Product type
PG strap
Connection
Ribbon
Material
Copper
Features
with sleeve
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, Flat Earth SZ

  • Industrial packaging with 10 pc(s) pieces

Our service for you

Technical specifications

Packaging type

Package

Product type

PG strap

Features

with sleeve

Type

M6

Length

200 mm

Cable Ø (max.)

10 mm

Connection

Ribbon

Material

Copper

Content

10 pc(s)

Type

SZ 2412.210

RoHS-compliant

Yes

Cable Ø range

10 mm (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393399 Rittal SZ 2412.210 PG strap with sleeve Copper 10 pc(s) Package

Certificate

Certificate 393399 Rittal SZ 2412.210 PG strap with sleeve Copper 10 pc(s) Package

Description

Copper, tin-plated with pressed back contact sleeves. Flat band cable are the current displacement effect at high frequencies, and at the same time offer highly flexible connection options.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)