• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2394.400 Rail mount 2-row Steel plate 4 pc(s)

1/10
Product type
Rail mount
Material
Steel plate
Features
2-row
Compatible with (details)
For depth 400 mm
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

540 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mount

Features

2-row

Compatible with (details)

For depth 400 mm

Material

Steel plate

Content

4 pc(s)

Type

AX 2394.400

Documents & Downloads

Datasheet

Datasheet 2839973 Rittal AX 2394.400 Rail mount 2-row Steel plate 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2839973 Rittal AX 2394.400 Rail mount 2-row Steel plate 4 pc(s)

Description

To mount the housing without mechanical processing. The mounting is possible at side, floor and roof surfaces at the cams placed in the housing. Variable with 2 rows of holes to create additional mounting surface for example As: System chassis 14 x 39 mm, switch cabinet lights, door-position switch, door lock, cable hose holder.

This text is machine translated.

Scope of delivery

  • Expansion rail for AX interior fittings
  • Adapter
  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.96*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)