• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2412.325 PG strap with sleeve Copper 10 pc(s) Package

1/3
Packaging type
Package
Product type
PG strap
Connection
Ribbon
Material
Copper
Features
with sleeve
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1239 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal SZ 2412.325 M8 Earth Strap (300 mm, Pack fo 10)

  • Industrial packaging with 10 pc(s) pieces

Our service for you

Technical specifications

Packaging type

Package

Product type

PG strap

Features

with sleeve

Type

M8

Length

300 mm

Cable Ø (max.)

25 mm

Connection

Ribbon

Material

Copper

Content

10 pc(s)

Type

SZ 2412.325

RoHS-compliant

Yes

Cable Ø range

25 mm (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393405 Rittal SZ 2412.325 PG strap with sleeve Copper 10 pc(s) Package

Description

Copper, tin-plated with pressed back contact sleeves. Flat band cable are the current displacement effect at high frequencies, and at the same time offer highly flexible connection options.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)