• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2426.500 Dust rail with screw fastener Plastic 1.2 m

Product type
Dust rail
Material
Plastic
Features
with screw fastener
Compatible with (details)
Housing types AE, CM, EB, KL and BG
Length
1200 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 31.66)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust rail

Features

with screw fastener

Compatible with (details)

Housing types AE, CM, EB, KL and BG

Length

1200 mm

Material

Plastic

Content

1.2 m

Type

SZ 2426.500

Other

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850456 Rittal SZ 2426.500 Dust rail with screw fastener Plastic 1.2 m

Description

For protection against deposits on the upper edge of the door and between case and door/cover. Cut dust protection strip to length depending on case width. Drill case and fit strip along with adhesive strip and screws.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)