• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal EL 2092.200 Cage nut Multicolour 1 pc(s)

Product type
Cage nut
Type
Cage nut/slip-on nut M6
Factory colour
Multicolour
Compatible with (details)
Switchboard cabinet
Weight
0.203
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cage nut

Type

Cage nut/slip-on nut M6

Factory colour

Multicolour

Compatible with (details)

Switchboard cabinet

Weight

0.203

Board thickness (max.)

2 mm

Content

1 pc(s)

Type

EL 2092.200

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 530521 Rittal EL 2092.200 Cage nut Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530521 Rittal EL 2092.200 Cage nut Multicolour 1 pc(s)

Description

Rittal M6 - Clamping nut for rack

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.53*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)