• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2911-1HA03 Auxiliary switch 3 breakers pluggable Compatible with (relay brand): Siemens 1 pc(s)

1/6
Image similar
Product type
Auxiliary switch
Connection
Screws
Type
3RH2911-1HA03
Type
S00
S0
S2
S3
Contact type
3 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of product: Snap-on frontProduct function / forced management: YesProduct function / forced guidance, note: With 3RH2Product function / mirror contact: YesProduct function / mirror contact, note: With 3RT2Application area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary and power contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
Product type

Auxiliary switch

Type

3RH2911-1HA03

Type

S00

S0

S2

S3

Contact type

3 breakers

Auxiliary contact type

3 breakers

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

pluggable

Mounting type

Snap-in

Connection

Screws

Electrical lifespan

200000

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

36 mm

Height

37.5 mm

Depth

43.7 mm

Dim

(W x H x D) 36 x 37.5 x 43.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862273 Siemens 3RH2911-1HA03 Auxiliary switch 3 breakers pluggable Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862273 Siemens 3RH2911-1HA03 Auxiliary switch 3 breakers pluggable Compatible with (relay brand): Siemens 1 pc(s)

Description

Auxiliary switch on the front, 3 NC, 1 N/O current, 1 NC, 1 O for 3RH2 and 3RT2 screw terminals .1/.2, .1/.2, .1/.2 SIRIUS 3RH29 auxiliary contacts for expansion of the auxiliary contacts in the control circuit.The 3RH29 front-side auxiliary switches can be mounted on the 3RT2 contactors and 3RH2 contactor relays without any size tools.The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.