
Technical specifications
- Contact assignment: 3 NO, 3 NO, 3 NO, 3 NO, 4 NO, 4 NO, 4 NO, 4 NO
- Product type
Auxiliary switch module
- Type
3RH2911-1FA40
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Switching voltage (max.)
600 V DC
690 V AC
- Permanent current (max.)
10 A
- Current load
10 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
200000
- Durability
1.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
0
4
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1431022 Siemens 3RH2911-1FA40 Auxiliary switch module 4 makers 10 A + auxiliary contact Compatible with (relay brand): Siemens 1
User & Safety Instructions
User & Safety Instructions 1431022 Siemens 3RH2911-1FA40 Auxiliary switch module 4 makers 10 A + auxiliary contact Compatible with (relay brand): Siemens 1
Description
The 3RH29 auxiliary switches on the front can be mounted on the 3RT2 contactors and 3RH2 contactor relays regardless of size without the need for tools.
The 3RH19/3RH29 auxiliary switches are available as front or side mounted versions, with up to four instantaneous switching or up to two leading-switching locks and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH contactor relays or as mirror contacts in 3RT power contactors. They are available throughout with screw terminals and spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































