• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2911-1HA21 Auxiliary switch Compatible with (relay brand): Siemens 1 pc(s)

1/8
Product type
Auxiliary switch
Connection
Screws
Type
3RH2911-1HA21
Type
S00
S0
S2
S3
Auxiliary contact type
2 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the product: Snaps onto the front
  • Product function / guidance: Yes
  • Product function / guidance, note: With 3RH2
  • Product function / Mirror contact: Yes
  • Product function / mirror contact, note: With 3RT2
  • Application area: For extending the auxiliary contacts in the control circuit
  • Suitable for use: Auxiliary and power contactor
  • Surge voltage resistance: 6 kV
  • Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Type of connectable conductor cross-sections / for auxiliary contacts / single-wired or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
  • Type of connectable conductor cross-sections / for auxiliary contacts / finely stranded / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
Product type

Auxiliary switch

Type

3RH2911-1HA21

Type

S00

S0

S2

S3

Auxiliary contact type

2 makers

1 breaker

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Connection

Screws

Electrical lifespan

200000

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

36 mm

Height

37.5 mm

Depth

43.7 mm

Dim

(W x H x D) 36 x 37.5 x 43.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2260228 Siemens 3RH2911-1HA21 Auxiliary switch Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2260228 Siemens 3RH2911-1HA21 Auxiliary switch Compatible with (relay brand): Siemens 1 pc(s)

Description

Auxiliary switch on front, 2 NO + 1 NC current path 1 NC, 1 NO, 1 NO for 3RH2 and 3RT2 screw terminals .1/.2, .3/.4, .3/.4 SIRIUS 3RH29 auxiliary switches for extending the auxiliary contacts in the control circuit.
The 3RH29 auxiliary switches on the front can be mounted on the 3RT2 contactors and 3RH2 contactor relays regardless of size without the need for tools.
The 3RH19/3RH29 auxiliary switches are available as front or side mounted versions, with up to four instantaneous switching or up to two leading-switching locks and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH contactor relays or as mirror contacts in 3RT power contactors. They are available throughout with screw terminals and spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.