1/5
Input coupler
3RQ3038-2AB01
Spring-loaded connector
12 ms
14 ms
1 change-over
AgSnO2
100000
1.0E7
0.3 W
Automatic/manual switch
IP20
+60 °C
-25 °C
72.5 mm
6.2 mm
93 mm
(W x H x D) 6.2 x 93 x 72.5 mm
5 pc(s)
Yes
6.2
93 mm
72.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
IP20
TRUE
AC/DC
1
Datasheet 1746752 Siemens 3RQ3038-2AB01 Input coupler 1 change-over 5 pc(s)
User & Safety Instructions 1746752 Siemens 3RQ3038-2AB01 Input coupler 1 change-over 5 pc(s)
The necessary accessories are required to use the article as described.