
Siemens 3RR2141-1AW30 3RR21411AW30 Monitoring relay No. of relay outputs: 1
Technical specifications
- Mounting type: direct mounting
- Design of the Electrical Connection: screw terminals.
- Type
3RR2141-1AW30
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
analog einstellbar Scheinstromüberwachung 1.6-16 A. 20-400 Hz. 2-phasig
- Operating voltage
240 V
- Dim
(L x W x H) 80 x 45 x 79 mm
- Weight
180 g
- Width
45 mm
- Height
79 mm
- Length
80 mm
45
79 mm
80 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
60 s
0 s
30 s
0 s
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746779 Siemens 3RR2141-1AW30 3RR21411AW30 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1746779 Siemens 3RR2141-1AW30 3RR21411AW30 Monitoring relay No. of relay outputs: 1

































