
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: direct mounting
- Design of the Electrical Connection: screw terminals.
- Type
3RR2142-1AW30
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
2-phasig
- Operating voltage
240 V
- Dim
(L x W x H) 91 x 45 x 87 mm
- Weight
260 g
- Width
45 mm
- Height
87 mm
- Length
91 mm
45
87 mm
91 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
60 s
0 s
30 s
0 s
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698924 Siemens 3RR2142-1AW30 3RR21421AW30 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1698924 Siemens 3RR2142-1AW30 3RR21421AW30 Monitoring relay No. of relay outputs: 1
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 24 V DC communication-capable, 3-pole Size S00, Spring-type terminal

































