
Technical specifications
- Mounting type: direct mounting
- Design of the electrical connection: Spring-loaded connection
- Type
3RR2142-2AA30
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
2-phasig
- Operating voltage
24 V
- Dim
(L x W x H) 92 x 45 x 110 mm
- Weight
260 g
- Width
45 mm
- Height
110 mm
- Length
92 mm
45
109 mm
92 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
60 s
0 s
30 s
0 s
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704293 Siemens 3RR2142-2AA30 3RR21422AA30 Monitoring relay No. of relay outputs: 1
Datasheet 1704293 Siemens 3RR2142-2AA30 3RR21422AA30 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1704293 Siemens 3RR2142-2AA30 3RR21422AA30 Monitoring relay No. of relay outputs: 1

































