
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: direct mounting
- Design of the electrical connection: Spring-loaded connection
- Type
3RR2241-2FA30
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
3-phasig
- Outputs
1
- Operating voltage
24 V
- Dim
(L x W x H) 80 x 45 x 90 mm
- Weight
200 g
- Width
45 mm
- Height
90 mm
- Length
80 mm
45
90 mm
80 mm
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Spring clamp connection
99 s
0 s
30 s
0 s
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746786 Siemens 3RR2241-2FA30 3RR22412FA30 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1746786 Siemens 3RR2241-2FA30 3RR22412FA30 Monitoring relay No. of relay outputs: 1
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 220 V DC 3-pole, Size S00 Spring-type terminal

































